
The TPS62080DCS-Control DC/DC controller is a positive output, adjustable voltage regulator with a maximum output current of 1.2A and a maximum output voltage of 4V. It operates from an input voltage of 2.3V to 6V and has a quiescent current of 6.5uA. The device is RoHS compliant and available in a tape and reel package with 3000 units per reel. It is suitable for use in applications with operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS62080DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62080DSGR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 4V |
| Min Output Voltage | 500mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.5uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62080DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.