
High-efficiency step-down converter, 1.2A max output current, adjustable output voltage from 500mV to 4V. Features a 2.3V to 6V input voltage range and 6.5µA quiescent current. This integrated circuit offers a 100% maximum duty cycle and operates from -40°C to 125°C. Packaged in a 2x2mm SON, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS62080DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62080DSGT technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 4V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 30uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62080DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
