
High-efficiency 1.2A step-down DC/DC controller with a fixed 3.3V output voltage. Features a 2.3V to 6V input voltage range and a 6µA quiescent current. This power management IC offers a 1.2A maximum output current and operates from -40°C to 125°C. Packaged in a compact 2x2mm SON, it includes a synchronous rectifier for enhanced efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62082DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62082DSGT technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62082DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
