
3-A step-down converter featuring DCS-Control™ for high efficiency up to 95%. This power management IC offers adjustable output voltage from 800mV to 6V, with a maximum output current of 3A. Operating from a 2.5V to 6V input, it includes hiccup short circuit protection. The compact 2x2 HotRod package (VQFN) measures 2.1mm x 2.1mm x 0.95mm, suitable for surface mounting. With a low quiescent current of 17µA and a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Texas Instruments TPS62085RLTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62085RLTT technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62085RLTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
