The TPS62087RLTR is a DC/DC controller from Texas Instruments with a maximum output current of 3A and a minimum output voltage of 1.8V. It operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications. This device is RoHS compliant and features a synchronous rectifier for high efficiency, with an efficiency rating of 95%. The TPS62087RLTR is available in a VQFN package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Texas Instruments TPS62087RLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62087RLTR technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62087RLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
