
3-A synchronous step-down converter featuring DCS-Control™ for high efficiency up to 95%. This power management IC operates from a 2.5V to 6V input, delivering a fixed 1.8V output with a maximum current of 3A. Includes hiccup short circuit protection and a low 17µA operating supply current. Surface mountable in a 2x2 QFN package, it operates across a -40°C to 125°C temperature range.
Texas Instruments TPS62087RLTT technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62087RLTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
