
EVAL MODULE FOR TPS62090-063
Sign in to ask questions about the Texas Instruments TPS62090EVM-063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62090EVM-063 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DCS-Control™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS62090EVM-063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.