Automotive AEC-Q100 qualified step-down converter, this surface mount DC/DC controller offers up to 3A output current from a 2.5V to 6V input. Achieving up to 97% efficiency, it features an adjustable output voltage down to 800mV and a maximum output voltage of 6V. Operating across a -40°C to 125°C temperature range, this single-output regulator utilizes synchronous rectification and a low 20uA quiescent current, packaged in a 3x3 QFN.
Texas Instruments TPS62090QRGTRQ1 technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62090QRGTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
