
Synchronous step-down converter, 3A output current, 2.5V to 6V input voltage range, and up to 97% efficiency. Features DCS-Control™ technology for precise regulation. Operates from -40°C to 85°C in a 3.15mm x 3.15mm x 0.92mm VQFN package. Offers a nominal output voltage of 3.3V with fixed or adjustable output options.
Sign in to ask questions about the Texas Instruments TPS62091RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62091RGTT technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001623oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62091RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
