
The TPS62092RGTR is a DC/DC controller with a maximum input voltage of 6V and a minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 3A. The device is a positive output type with a fixed output voltage of 2.5V. It is a surface mount device packaged in a QFN-16 package.
Sign in to ask questions about the Texas Instruments TPS62092RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62092RGTR technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62092RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.