
The TPS62095RGTR is a DC/DC controller with an efficiency of 95% and a maximum output current of 4A. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a QFN package and is suitable for surface mount applications. The output voltage is adjustable and can be set between 800mV and 5.5V. The device has a quiescent current of 20uA and a synchronous rectifier.
Sign in to ask questions about the Texas Instruments TPS62095RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62095RGTR technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62095RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
