TPS62097 DC to DC Converter and Switching Regulator Chip 1.2VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | TPS62097 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 1.2(Typ)VDC |
| Output Current | 2000mA |
| Input Voltage Range | 2.5VDC to 6VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |