
Synchronous buck converter with adjustable output voltage from 800mV to 8V, capable of delivering up to 500mA output current. Features a 600kHz switching frequency and operates from a 2.5V to 9V input voltage range. This surface mountable, lead-free component is housed in an SOIC package and offers a quiescent current of 164µA. Suitable for applications requiring efficient power conversion within a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Texas Instruments TPS62101D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62101D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 164uA |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Synchronous Rectifier | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62101D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
