
Adjustable DC/DC switching regulator with a maximum output current of 500mA and a maximum output voltage of 8V. Features a 750kHz switching frequency and operates from a 2.5V to 9V input voltage range. This surface mountable, SOIC-8 packaged component offers a single positive output and includes synchronous rectification. With a quiescent current of 164uA and an operating temperature range of -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS62101DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62101DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 164uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62101 |
| Synchronous Rectifier | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62101DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
