
The TPS62102DRG4 is a surface mount DC/DC regulator with an adjustable output voltage of 8V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SOIC package and is available in quantities of 2500 units per reel. The TPS62102DRG4 has a quiescent current of 164uA and is designed for use in a variety of applications requiring a stable and efficient power supply.
Sign in to ask questions about the Texas Instruments TPS62102DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62102DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 164uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62102DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
