
EVALUATION MODULE FOR TPS6211X
Texas Instruments TPS62110EVM-101 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS62110EVM-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.