
High-temperature, 1.5A synchronous step-down converter featuring a 17V maximum input voltage and 16V maximum output voltage. This power management IC operates across a wide temperature range from -55°C to 175°C, achieving up to 95% efficiency. The device supports surface mount installation in an HTSSOP package and offers adjustable output voltage with a minimum of 1.153V. It includes a synchronous rectifier and a low quiescent current of 32µA.
Texas Instruments TPS62110HPWP technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.153V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 32uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 32uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62110HPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
