
Synchronous step-down DC-DC converter with adjustable output voltage from 1.2V to 16V. Features a maximum input voltage of 17V and a maximum output current of 1.5A. Achieves up to 92% efficiency with a low quiescent current of 20µA. Surface mountable in a 16-pin VQFN EP package, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62110MRSAREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62110MRSAREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
