
The TPS62110QRSARQ1 is a DC/DC controller with an adjustable output voltage of 16V and a maximum operating temperature of 125°C. It operates from a supply voltage of 17V and has a quiescent current of 20uA. The device is RoHS compliant and features a synchronous rectifier. It is available in a VQFN-16 package and is suitable for surface mount applications.
Texas Instruments TPS62110QRSARQ1 technical specifications.
| Package/Case | VQFN |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62110QRSARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
