
Synchronous step-down DC-DC controller with adjustable output voltage from 1.2V to 16V, capable of delivering up to 1.5A. Features a wide input voltage range of 3.1V to 17V and achieves up to 92% efficiency. Operates with a quiescent current of 20µA and includes a single positive output. Packaged in a 16-pin VQFN with dimensions of 4.1mm x 4.1mm x 0.95mm, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS62110RSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62110RSAR technical specifications.
| Package/Case | QFN |
| Efficiency | 92% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.001623oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62110RSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
