
High-efficiency, 15V, 75mA step-down DC/DC converter featuring DCS-Control. Delivers up to 96% efficiency with a 2V to 15V input range and adjustable or fixed output voltages from 1.2V to 5.5V. This surface-mount, SOT-23-8 packaged component operates from -40°C to 85°C and offers a low 11µA quiescent current. Includes synchronous rectification and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS62120DCNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62120DCNT technical specifications.
| Package/Case | SOT-23-8 |
| Efficiency | 96% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 75mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 11uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62120DCNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.