
300mA, adjustable output buck converter with 3V to 17V input range. Features include a 1.2V to 10V output voltage capability, 13µA quiescent current, and synchronous rectification. This surface mount component operates from -40°C to 85°C and is packaged on tape and reel. Its compact 2.1mm x 2.1mm x 0.75mm dimensions make it suitable for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62125DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 13uA |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Weight | 0.000384oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62125DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
