
Automotive-grade step-down converter, 3V to 17V input, delivering up to 3A output current. Features adjustable output voltage from 900mV to 6V, with a 100% maximum duty cycle. Operates across a -40°C to 125°C temperature range. This surface-mount DC/DC controller is housed in a compact 3mm x 3mm QFN package, offering 17µA quiescent current and synchronous rectification.
Texas Instruments TPS62130AQRGTTQ1 technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 17uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Weight | 0.001623oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62130AQRGTTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
