
High-efficiency 3A step-down DC/DC converter with a fixed 1.8V output voltage. Features a 3V to 17V input voltage range and operates from -40°C to 125°C. This power management IC utilizes DCS-Control™ technology and includes a synchronous rectifier for enhanced performance. Packaged in a compact 3x3mm QFN, it offers a low quiescent current of 17µA.
Texas Instruments TPS62131RGTT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62131RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.