The TPS62135RGXR is an automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius and features 11 terminals positioned at the bottom. This device is designed for use in power management applications and has a JEDEC package code of R-PBCC-N11, measuring 2mm in width and 3mm in length. It is suitable for applications requiring a temperature grade of automotive.
Sign in to ask questions about the Texas Instruments TPS62135RGXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62135RGXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N11 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62135RGXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.