Automotive-grade 4.0A step-down DC/DC converter, operating from a 3V to 17V input range. Features 1% output voltage accuracy and selectable PFM/Forced-PWM modes. Housed in an 11-terminal, 2x3mm QFN package with a JEDEC code of R-PBCC-N11. Operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS621361RGXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N11 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS621361RGXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.