
2A Step-Down Converter, featuring DCS-Control™ technology, operates from a 3V to 17V input range, delivering an adjustable output voltage from 900mV up to 6V. This integrated circuit provides a maximum output current of 2A with a 100% maximum duty cycle. Designed for surface mounting, it is housed in a compact 3x3mm QFN package, measuring 1mm in height. The device boasts a low quiescent current of 17µA and operates across a wide temperature range of -40°C to 125°C, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Texas Instruments TPS62140ARGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62140ARGTR technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 17uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62140ARGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
