
Synchronous step-down DC-DC controller and regulator, featuring a 3V to 17V input range and a fixed 3.3V output voltage with a maximum 2A output current. This single-output device operates with a 17V supply voltage and boasts a low 17uA quiescent current. Packaged in a 16-pin VQFN with dimensions of 3.15mm x 3.15mm x 0.95mm, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS62142RGTT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62142RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.