
High-efficiency 3-17V input, 5V fixed output, 2A step-down DC/DC converter. Features synchronous rectification and DCS-Control™ for optimal performance. Operates from -40°C to 125°C with a low 17µA quiescent current. Packaged in a compact 3x3mm QFN, this lead-free, RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments TPS62143RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62143RGTR technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 17uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62143RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
