The TPS62148RGXT is an automotive DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a 1-function design with 11 terminals positioned on the bottom. The device is packaged in a VQFN-11 package, measuring 2mm in width and 3mm in length. It can handle input voltages between 3V and 17V.
Sign in to ask questions about the Texas Instruments TPS62148RGXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62148RGXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N11 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62148RGXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.