
Automotive-grade step-down DC/DC converter, operating from 3V to 17V input, delivers up to 1A output current. Features adjustable output voltage from 900mV to 6V with a 17µA quiescent current. This surface-mount component is housed in a 3x3mm QFN package, offering a 1A maximum output current and a single positive output configuration. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS62150AQRGTTQ1 technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62150AQRGTTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
