
1A Step-Down Converter, featuring DCS-Control™, operates from a 3V to 17V input range, delivering an adjustable output voltage from 900mV up to 6V. This surface-mount integrated circuit provides a single positive output with a maximum current of 1A. Designed for efficient power management, it boasts a low quiescent current of 17µA and a synchronous rectifier. Packaged in a 3x3 QFN, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS62150RGTRF0 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62150RGTRF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
