
The TPS62151 is a DC/DC controller with a maximum input voltage of 17V and a minimum input voltage of 3V. It operates within a temperature range of -40°C to 125°C and provides a maximum output current of 1A. The device is available in a QFN package and is RoHS compliant. It features a quiescent current of 17uA and a synchronous rectifier for efficient operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62151RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62151RGTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62151RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.