
The TPS62152 is a DC/DC controller with a maximum output current of 1A and a maximum output voltage of 3.3V. It is available in a QFN package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and features a quiescent current of 17uA. It is part of the DCS-Control series and includes a synchronous rectifier.
Texas Instruments TPS62152RGTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62152RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.