
The TPS62153RGTR is a DC/DC controller from Texas Instruments with a maximum input voltage of 17V and a minimum input voltage of 3V. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 17uA. This device is RoHS compliant and features a synchronous rectifier. It is available in a QFN-16 package quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments TPS62153RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62153RGTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62153RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
