
Power Management IC Development Tools TPS621650 Eval Mod
Sign in to ask questions about the Texas Instruments TPS62160EVM-627 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62160EVM-627 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 17V |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DCS-Control™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62160EVM-627 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
