
Automotive step-down converter, operating from a 3V to 17V input range, delivers up to 1A output current. This integrated circuit features AEC-Q100 screening and operates across an extended temperature range of -40°C to 125°C. Housed in an 8-terminal, 2x2mm S-PDSO-N8 package, this power management IC provides a single DC/DC conversion function.
Texas Instruments TPS62160QDSGRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62160QDSGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.