
The TPS62162QDSGRQ1 is an 8-pin HVSON DC/DC controller from Texas Instruments. It operates over a -40C to 125C temperature range and is compliant with AEC-Q100 screening. The device has a single function and is available in an 2x2mm HVSON package. It can handle input voltages between 3V and 17V.
Texas Instruments TPS62162QDSGRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62162QDSGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.