The TPS62162QDSGTQ1 is an 8-pin WSON DC/DC controller from Texas Instruments, designed for use in automotive applications. It operates within a temperature range of -40C to 125C and is compliant with AEC-Q100 standards. The device has a single function and a dual terminal position. It can handle input voltages between 3V and 17V. The TPS62162QDSGTQ1 is packaged in a WSON-8 package, measuring 2mm in width and 2mm in length.
Texas Instruments TPS62162QDSGTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62162QDSGTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.