
The TPS62170QDC is an 8-channel DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a terminal position of dual and a JEDEC package code of S-PDSO-N8. The device is designed for automotive applications and is compliant with AEC-Q100 screening level. It is available in an HVSON-8 package with a width of 2mm and a length of 2mm.
Texas Instruments TPS62170QDSGRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62170QDSGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.