The TPS62173DSG is an industrial DC/DC controller with a 3V to 17V input voltage range. It operates over a temperature range of -40°C to 85°C. The device is available in an 8-pin HVSON package with a 2mm x 2mm footprint. This device is suitable for use in industrial applications.
Texas Instruments TPS62173DSG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62173DSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.