
The TPS62173DCS-Control DC/DC controller is a single-output device with a fixed 5V output voltage and 500mA maximum output current. It operates from a 3V to 17V input voltage range and has a quiescent current of 17uA. The device is packaged in a QFN-8 package and is RoHS compliant. It is designed for use in a variety of applications, including those requiring a stable and efficient power supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62173DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62173DSGR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62173DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
