
High-efficiency DC-DC step-down converter, operating from 4.75V to 28V input, delivering up to 500mA output current. Features a fixed 3.3V nominal output voltage with an adjustable range from 3.3V to 6V. Utilizes synchronous rectification and a buck-boost topology for optimal power conversion. Includes SNOOZE mode for reduced quiescent current of 4.8µA. Packaged in a compact 10-WSON surface-mount device, measuring 3.1mm x 2.1mm x 0.75mm, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62177DQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62177DQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
