
Adjustable 300mA DC/DC buck regulator IC, featuring 95% efficiency and 1MHz switching frequency. Operates from 2.5V to 6V input, providing an adjustable output voltage from 700mV up to 6V. Surface mount SOT-23-5 package with a 300mA maximum output current and 15µA quiescent current. Synchronous rectifier design, RoHS compliant, and suitable for operation between -40°C and 85°C.
Texas Instruments TPS62200DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62200 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62200DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
