
The TPS62201DBVRG4 is a surface mount DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 300mA and a minimum output voltage of 1.5V. The device is RoHS compliant and has a quiescent current of 15uA. It is designed for use in applications where a high efficiency of 95% is required. The TPS62201DBVRG4 is packaged in a SOT-23-5 package and is available in quantities of 3000 units per reel.
Texas Instruments TPS62201DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62201 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
