
High-efficiency, 95% step-down DC/DC converter with a fixed 2.5V output voltage and 300mA maximum output current. Features a low quiescent current of 15µA and operates from a 2.5V to 6V input voltage range. This surface mount component is housed in a compact SOT-23-5 package, suitable for operation across a wide temperature range of -40°C to 85°C. Includes synchronous rectification for enhanced performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62205DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62205DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62205DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
