
The TPS62208DBVTG4 is a DC/DC controller with a single output, capable of delivering up to 300mA at 1.875V from an input voltage of 2.5V to 6V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 package. The device is lead-free and RoHS compliant, with a quiescent current of 15uA. It achieves an efficiency of 95% and features a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62208DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62208DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.875V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | TPS62208 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62208DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
