
High-efficiency, adjustable step-down DC/DC converter with 95% efficiency and 400mA output current. Features a low 15µA quiescent current and operates from a 2.5V to 6V input voltage range. Delivers an adjustable output voltage from 700mV up to 6V. Packaged in a compact SOT-23-5 surface-mount package, this RoHS compliant component is ideal for power management applications.
Texas Instruments TPS62220DDCR technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Synchronous Rectifier | Yes |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62220DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
