
High-efficiency, adjustable step-down DC/DC converter with 95% efficiency and 400mA maximum output current. Features a low 15µA quiescent current and operates from a 2.5V to 6V input voltage range. Delivers an adjustable output voltage from 700mV up to 6V. Housed in a compact, surface-mount SOT-23-5 package with dimensions of 2.9mm (L) x 1.6mm (W) x 0.87mm (H). Suitable for applications requiring efficient power conversion within a -40°C to 85°C operating temperature range.
Texas Instruments TPS62220DDCT technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62220DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
