
Ultra-small, 2 MHz step-down converter featuring DCS-Control. Delivers up to 500mA output current with a fixed 2.5V output voltage. Achieves 94% efficiency, operating from a 2.05V to 6V input range. Housed in a compact 1x1.5mm SON package with a low height of 600um. Offers a quiescent current of 22uA and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62230DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Efficiency | 94% |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 500um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62230DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
